Harwin M20-1180042

Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Brass
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-1180042.

Electro Sonic

Datasheet1 page6 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity353907-1
1.5 mm AMP Mini CT Connector Series | CONN SOCKET 24-28AWG CRIMP TIN
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel

Descriptions

Descriptions of Harwin M20-1180042 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 22-30AWG Bulk/Loose
2.54mm (0.1) Pitch Female Crimp Contact, selective gold + tin, loose"
HARWIN - M20-1180042 - Kontakt, Baureihe M20-1, Buchsenkontakt, Crimpanschluss, 22 AWG, Vergoldete Kontakte
M20 CRIMP 22 - 30 AWG; 15.6MM; GOLD + TIN
CONN SOCKET 22-30AWG CRIMP GOLD
CRIMP SOCKET, GOLD, 22-30AWG, PK100; Product Range: M20 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: M20-106 or M20-107 Housing
Contact, Socket, 30-22Awg, Crimp; Rango De Producto:Serie M20-1; Para Usar Con:Harwin M20-106 & M20-107 Series Female Crimp Housing Connectors; Contacto, Género:Hembra; Contacto, Material:Latón; Contacto, Chapado:Dorado |Harwin M20-1180042

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1022219
  • M20-1180042.