Harwin M20-1160046

Headers & Wire Housings FEMALE CRIMP CONTACT 10K PER REEL
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-1160046.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-39.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Harwin M20-1160046 provided by its distributors.

Headers & Wire Housings FEMALE CRIMP CONTACT 10K PER REEL
2.54mm (0.1) Pitch Female Crimp Contact, tin, reeled"
Connector Accessory, Contact, Phosphor Bronze
CONN SOCKET 22-30AWG CRMP 10K/RL
CONTACT, SOCKET, CRIMP, 30-22AWG PRODUCT RANGEM20 SERIES CONTACT GENDERSOCKET CONTACT TERMINATION TYPECRIMP WIRE SIZE AWG MAX22AWG CONTACT PLATINGTIN PLATED CONTACTS FOR USE WITHHARWIN M20-106 & M20-107 SERIES RECEPTACLE ROHS COMPLIANT: YES

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR