HARTING Elektronik 19300480548

Hoods 48 B aluminium die-cast powder-coated Style High construction IP65
$ 77.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19300480548.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+18.17%

Supply Chain

Country of OriginGermany
Introduction Date2015-06-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1318118-9
TE CONNECTIVITY 1-1318118-9 Socket Square Dynamic 2000 20p Crimp without contacts
Automotive Connector Housing, Polarisation A, Black, MX150 33472, Receptacle, 20 Ways
TE Connectivity174977-2
20 Position 2.50 mm Pitch Through Hole Female Straight Connector Header

Descriptions

Descriptions of HARTING Elektronik 19300480548 provided by its distributors.

Hoods 48 B aluminium die-cast powder-coated Style High construction IP65
Heavy Duty Power Connectors HAN 48B M40 SIDE METAL HOOD
Grommet housing, size 48B, die-cast aluminum, M40, angled, longitudinal bow locking, IP65, 19300480548
Harting Han B Hood Side Entry HC M40 - 19300480548
HOOD ALUMINUM SIDE ENTRY 48B M40 IP65 GRAY HAN B SERIES
Hood 48 Shell Size Powder Aluminum Die Cast
HARTING 19300480548 ヘビーデューティ電源コネクタフード
Heavy Duty Connector Hood, M32 Top Entry, 2 Pegs, High Profile, Han B Series, 90 , 48B Rohs Compliant: Yes |Harting 19 30 048 0548
CONN HOOD SIDE ENTRY SZ48B M40
HAN 48B SINGLE LOCK LEVER HOOD
HOOD, 48B, SIDE ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 48B; For Use With: Han 48B Inserts & Bases; Product Range:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 30 048 0548
  • 1930-048-0548