Molex 33472-2001

Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Individual Automotive
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-2001.

Upverter

Datasheet62 pages5 years ago

IHS

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
-36.83%

CAD Models

Download Molex 33472-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Amphenol Industrial10-036565-203
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
Souriau CL Series Circular Connector Receptacle, Crimp Wire Termination, Pin Size 20, 18 AWG
10-035957-201, Amphenol Industrial Operations
Amphenol Industrial10-036565-244
Cable Accessories Grommet Synthetic Rubber

Descriptions

Descriptions of Molex 33472-2001 provided by its distributors.

Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Individual Automotive
AUTOMOTIVE CONN HOUSING, RCPT, 20WAYS; Product Range:MX150 33472 Series; Gender:Receptacle; No. of Positions:20Ways; For Use With:Molex 33472-2001
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 20 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
The Molex 33472-2001 is an MX150 1.5 mm sealed female connector housing designed for high-density wire-to-wire connections in automotive and harsh environments. It features a 20-circuit (20-pin), dual-row configuration with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing when used with MX150 terminals and seals, protecting against moisture, dirt, and vibration. Rated up to ~22A and 250V with an operating range of -40C to +125C, it is ideal for automotive, industrial, and heavy-duty applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -334722001
  • 0334722001
  • 334722-001
  • 334722001