Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318118-9

2.5mm 2x10P 10 2 3.75mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318118-9.

IHS

Datasheet5 pages2 years ago

Newark

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download TE Connectivity 1-1318118-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1827864-0
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
TE Connectivity2-1318118-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
2mm 2x10P 10 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
20-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)

Descriptions

Descriptions of TE Connectivity 1-1318118-9 provided by its distributors.

2.5mm 2x10P 10 2 3.75mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:DYNAMIC D-2000 SERIES; GENDER:PLUG; NO. OF POSITIONS:20POSITIONS; PITCH SPACING:2.5MM; FOR USE WITH:D-2100D DYNAMIC SERIES CONNECTORS; COLOUR:BLACK; CONNECTOR MOUNTING:CABLE MOUNT ROHS COMPLIANT: YES
DYNAMIC D-2100 REC HSG 20P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318118-9 | Internal Number: 1-1318118-9 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318118-9.