Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174977-2

20 Pos 2.5mm Header Connector, Signal, Straight, Solder, Thru-Hole
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174977-2.

TE Connectivity

Technical Drawing1 page3 years ago
Technical Drawing1 page18 years ago
Datasheet10 pages15 years ago
Instruction Sheet7 pages0 years ago
Datasheet14 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.33%

CAD Models

Download TE Connectivity 174977-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICDF11-20DS-2DSA(05)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity174975-2
Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity1123431-1
Conn Multilock Connector RCP 24 POS 2.5mm Solder RA Thru-Hole
TE Connectivity917534-1
CONN HEADER R/A 14POS / Connector Header Through Hole, Right Angle 14 position
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 174977-2 provided by its distributors.

20 Pos 2.5mm Header Connector, Signal, Straight, Solder, Thru-Hole
Tyco Electronics Connector housing, 20road, 2.5mmPitch, 2line
Cap Housing, Pcb Vert 20 Way; |Te Connectivity Amp 174977-2
20 Position 2.50 mm Pitch Through Hole Female Straight Connector Header
MULTILOCK 040 SERIES 2.5MM PITCH 20 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity 174977-2 MLC Automotive Connector Female Shrouded 20P
Male Pin Headers; 174977-2; TE CONNECTIVITY; 2; Vertical; Tin; 20
Combination Line Connector, 20 Contact(s), Male, Solder Terminal
Plug, 20 pole, straight, 2 rows, black, 174977-2
Automotive Connectors 040 MLC CAP ASY V 20P
Wire-To-Board/Wire-To-Wire Connector
MULTILOCK Connectors and Contacts
CAP HOUSING, PCB VERT 20 WAY; Gender: Receptacle; No. of Contacts: 20; No. of Rows: 2; Pitch Spacing: 2.5mm; Contact Gender: Pin; Contact Termination: Through Hole Vertical; Contact Material: Brass; Contact Plating: Tin; Current
040 MLC CAP ASSY V 20P PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Vertical Wire-to-Board 2 2.5 mm | Signal Header | Part Number: 174977-2 | Internal Number: 174977-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1749772