HARTING Elektronik 11050006105

Crimp Contact, Male, Wt 0.70 G, Wire Size 16.00 AWG, Han-yellock Series
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 11050006105.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-51.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of HARTING Elektronik 11050006105 provided by its distributors.

CRIMP CONTACT, MALE, WT 0.70 G, WIRE SIZE 16.00 AWG, HAN-YELLOCK SERIES
HARTING 11050006105 Male Crimp Contacts 1.5 Sq Mm, PK 100
Harting Han-Yellock M-c 1.5mm² (Ag) - 11050006105
CRIMP CONTACT, PIN, TC20, 16 AWG - More Details
Han-Yellock Male contact AWG 16 (1.5mm²)
Heavy Duty Power Connectors Crimp Contac
Contact M Crimp ST Cable Mount 16AWG
CRIMP CONTACT, PIN, TC20, 16 AWG; Series:Han-Yellock; Contact Gender:Pin; Contact Termination:Crimp; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp
CONTACT, PIN, 16AWG, CRIMP; For Use With:Han-Yellock Connectors; Series:Han-Yellock; Current Rating:20A; Contact Plating:Silver; Gender:Pin; Contact Termination:Crimp; Wire Size (AWG):16

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11 05 000 6105
  • 11-05-000-6105
  • 1105-000-6105