Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 928930-1

Faston plug, 2.8 x 0.81 mm, L 22.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 928930-1
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928930-1.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

X-ON

Inventory History

3 month trend:
-49.82%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity928781-1
Ff 110 Tab 1.0-2.5 Mm2 Ssp Cuzn30; |Te Connectivity Amp 928781-1
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Lug Terminal, 10.5 to 16.8mm2, Tin, M6, 6 AWG, 19221 Series, Compression Style, Ring Tongue
6.35mm (.250") Tab Slip-On Wire-to-Wire Terminal, Male, 14-18 AWG, Unplated
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 928930-1 provided by its distributors.

Faston plug, 2.8 x 0.81 mm, L 22.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 928930-1
CONTACT, PIN, CRIMP; Product Range: FASTIN-FASTON 110 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Contact Plating: Silver Plated Contacts; For Use With: AMP FASTIN-FASTON 110 Series Hous
FF 110 TAB 0.5-1 MM2 .080 F SSP CUZN30 Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .5 – 1 mm² Wire Size: 1021 – 2048 CMA Tab Uninsulated 20 – 17 AWG .5 – 1 mm² | Quick Disconnect | Part Number: 928930-1 | Internal Number: 928930-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9289301