What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 130196-0313

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

$ 0.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 130196-0313.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page14 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginPL
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
TE Connectivity1987280-1
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT
TE Connectivity1987280-4
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT 10 AWG, ASSY
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP

Descriptions

Descriptions of Molex 130196-0313 provided by its distributors.

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
CONTACT, PIN, 14 AWG, SILVER OVER NICKEL, LOOSE, SOLARSPEC, 15A, 600V
Contact PIN Crimp ST Cable Mount 14AWG SolarSpec™ Bag
Molex 130196-0313 SOLAR Pin CNTCT 14AWGLOOSEPlateD
Crimp Pin Contact Copper Alloy 14 AWG
Contact Solar; |Molex 1301960313
CRIMP PIN, SOLARSPEC, 2.5MM2; Series:SolarSpec; For Use With:SolarSpec Series Socket Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Silver; Contact Termination:Crimp; Wire Size AWG Min:14AWG; Wire Size (AWG):14AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1301960313