HARTING Elektronik 09721642903

Male connector, type Q, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09721642903
$ 5.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721642903.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.435
$ 3.942
$ 3.942
Stock
1,052
21,181
21,181
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
-
Panel, Through Hole
Panel, Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09221326922
32 Position Din Connector Header, Male Pins Gold Through Hole
HARTING Elektronik09031646922
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity4-1393659-7
CONN Wire to Board Connector PL 96POS 2.54mm THRU
TE Connectivity650936-5
Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09021646922
CONN DIN HDR 64POS PCB / 64 Position Din Connector Header, Male Pins Through Hole
HIROSE ELECTRICPCN10H-20P-2.54DSA(72)
Connector DIN41612 Backplane Header 20 Position 2.54mm Solder Straight Through Hole Tray

Descriptions

Descriptions of HARTING Elektronik 09721642903 provided by its distributors.

Male connector, type Q, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09721642903
Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal |Harting 09721642903
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
CONNECTORS, DIN 41612, DIN-SIGNAL Q064MS-4,0C1-1
64 Position 2.54mm Pitch DIN 41612 Header

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0972-164-2903