HARTING Elektronik 09221326922

32 Position Din Connector Header, Male Pins Gold Through Hole
$ 3.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09221326922.

IHS

Datasheet4 pages3 years ago

Farnell

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-13.01%

CAD Models

Download HARTING Elektronik 09221326922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity650936-5
Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole Box
Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Straight Through Hole Tray
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity5536053-5
DIN 41612 Connector, Eurocard Type 1/2B, 32 Contacts, Header, 2.54 mm, 2 Row, a + b

Descriptions

Descriptions of HARTING Elektronik 09221326922 provided by its distributors.

32 Position Din Connector Header, Male Pins Gold Through Hole
Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09221326922
Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
DIN 41612 Type 2B Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
CONNECTORS, DIN 41612, DIN-SIGNAL 2B032MS-3,0C1-2
Harting DIN41612, 09 22, 2B, 32, 2
Connector, Din 41612, Header, 2Row; Product Range:-; No. Of Contacts:32Contacts; Gender:Header; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09221326922

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9221326922
  • 09 22 132 6922
  • 0922-132-6922
  • 9221326922