What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 09721646903

CONN DIN HDR 64POS PNL MNT GOLD / 64 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
$ 4.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721646903.

HQonline

Datasheet1 page13 years ago

Burklin Elektronik

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+31.32%

CAD Models

Download HARTING Elektronik 09721646903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.282
$ 5.769
$ 5.769
Stock
34,083
852
852
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Panel, Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity4-1393659-7
CONN Wire to Board Connector PL 96POS 2.54mm THRU
HARTING Elektronik09021646922
CONN DIN HDR 64POS PCB / 64 Position Din Connector Header, Male Pins Through Hole
HARTING Elektronik09185646324
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Thru-Hole Standard
HARTING Elektronik09731646903
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity5536385-5
Conn DIN 41612 PIN 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity536052-5
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray

Descriptions

Descriptions of HARTING Elektronik 09721646903 provided by its distributors.

CONN DIN HDR 64POS PNL MNT GOLD / 64 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
DIN 41612 Type Q Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
PLUG, DIN41612, Q, 64WAY; Product Range: Type Q Series; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material: Copper Al
Din 41612 Pcb Connector, Plug, 64 Way; Rango De Producto:Serie Type Q; Género:Macho; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B; Núm. De Filas:2; Contacto, Material:Aleación Cobre Zinc |Harting 09 72 164 6903
Gender = Plug / Type = Q / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9721646903
  • 09 72 164 6903
  • 09-72-164-6903
  • 0972 164 6903
  • 0972-164-6903
  • 9721646903