Descriptions of HARTING Elektronik 09021646922 provided by its distributors.
CONN DIN HDR 64POS PCB / 64 Position Din Connector Header, Male Pins Through Hole
Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09021646922
09 02 SERIES 64 WAY, TYPE B CLASS C2 A/B, STRAIGHT DIN 41612 CONN, PLUG, SOLDER
64 Position Dual Row 2.54 mm Straight Male Plug Connector
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
DIN 41612 Connectors 64P MALE RA TYPE B 2.54MM STANDARD
Harting DIN-Signal B064MS-3,0C1-2 - 09021646922
DIN 41612 Type B Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
Harting DIN41612, 09 02, B, 64
HARTING 09021646922 DIN41612コネクタ
PLUG, DIN41612, B, 64WAY; Connector Type:; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Plug; No. of Rows:2; Rows Loaded:a + b; Contact Termination:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Mating Cycles:400; SVHC:No SVHC (15-Dec-2010); Connector Type:DIN41612; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:2A; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:Glass filled Polyester; No. of Ways:64; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Standard:VG95324 / DIN53480 / IEC112; Termination Method:Solder; Working Voltage:250V; Body Size:B; Mating Cycles Class:2; Mating Force:90N; PCB Hole Diameter:1mm; Pin Length:3mm