HARTING Elektronik 09700142613

Heavy Duty Connector Insert, Staf Series, 14, 2, Receptacle, 10A, Pin RoHS Compliant: Yes
$ 14.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700142613.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-794954-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity87631-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Automotive Package
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09700142613 provided by its distributors.

Heavy Duty Connector Insert, Staf Series, 14, 2, Receptacle, 10A, Pin RoHS Compliant: Yes
Harting 9700142613 Han Industrial Socket insert 1 piece Heavy Duty
CONNECTOR, POWER, HEAVY DUTY, MALE INSERT HAN 10A SLDR TERM
Conn Rectangular PIN 14 POS Crimp ST Panel Mount
Rectangular Connector, 14 Contact(s), Male
Harting STAF 14 STI-L - 09700142613
STAF 14 MALE SOLDER TERMINAL I
INSERT, MALE, SOLDER, STAF 14; Product Range: Staf Series; Heavy Duty Connector Type: Insert; No. of Contacts: 14 Contacts; Rectangular Shell Size: 10A; Gender: Receptacle; Heavy Duty Contact Type: Solder Socket; Current Ratin

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 014 2613
  • 09-70-014-2613
  • 0970 014 2613
  • 0970-014-2613
  • 9700142613