Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794954-4

Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794954-4.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

element14 APAC

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-4.67%

CAD Models

Download TE Connectivity 1-794954-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.367
Stock
228,624
40,683
Authorized Distributors
6
6
Gender
Female
Female
Pitch
4.2 mm
4.191 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1586019-2
Rectangular Connector Housings; 1-1586019-2; TE CONNECTIVITY; 2; 12; 12; Yes
TE Connectivity / AMP1-1586765-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-794954-4 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
RECEPTACLE, HOUSING, VAL-U-LOK, 14 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-4
TE Connectivity 1-794954-4 Amp Female Connector 14P Unshrouded
Conn Housing RCP 14 POS 4.2mmCrimp STCable Mount Natural Bag
VAL-U-LOK Series 14 Position Latch Lock Free Hanging Receptacle Housing
-40℃~+105℃ 4.2mm 4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock Receptacle 2 Pos 14-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 31mm L
CONN RECEPT 14POS FREE HANGING
Pin&Socket Connectors RECEPTACLE HSG 14P
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:VAL-U-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:14POSITIONS; PITCH SPACING:4.2MM; FOR USE WITH:VAL-U-LOK SERIES CONNECTOR SYSTEM; COLOUR:NATURAL; CONNECTOR MOUNTING:CABLE MOUNT ROHS COMPLIANT: YES
14P RCPT VAL-U-LOK V2 Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 14 Receptacle Housing Crimp | Part Number: 1-794954-4 | Internal Number: 1-794954-4 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794954-4.