Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0140

Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
$ 4.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0140.

TME

Datasheet2 pages9 years ago

IHS

Molex

Verical

Master Electronics

Inventory History

3 month trend:
-22.98%

CAD Models

Download Molex 15-06-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-794954-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1-1586765-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 15-06-0140 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing Receptacle 14 Position 4.2mm Straight Bag
4.2mm 2x7P 7 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 14 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
Molex Connector housing, 14road, 4.2mmPitch, 2line
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 14 Circuits
Headers & Wire Housings MINI-FIT BMI REC 02X07P 94V-2
Cross Referenced to MOLEX - Part MOL15-06-0140
CONN HOUSING, RCPT, 14POS, 4.2MM, NAT;
MINIFIT JR BMI PMRCPT DLRW V-2 14CKT NAT
Crimping Terminal Rubber Shell
CONN RECEPT 14POS W/PANEL MOUNT
MINI-FIT BMI RECEPT 94V-2 14CT
CONN HOUSING, RCPT, 14POS, 4.2MM, NAT; Product Range:Mini-Fit BMI 42474 Series; Gender:Receptacle; No. of Positions:14Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socke

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060140
  • 015060140
  • 15-06-0140.
  • 1506-0140
  • 15060140
  • 42474-1411