Molex 39-28-9148

Pin Header, 14 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 5.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-9148.

IHS

Datasheet4 pages7 years ago

Factory Futures

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
-44.92%

CAD Models

Download Molex 39-28-9148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.932
$ 1.61
$ 1.61
Stock
16,812
42,106
42,106
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PCB Receptacle, 10 Contacts, 2 Rows, 4.2mm, Gold, 9A, THT, Straight, Brass, Solder, Polyamide
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity173858-1
Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2
TE Connectivity1-967240-1
TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector

Descriptions

Descriptions of Molex 39-28-9148 provided by its distributors.

Pin Header, 14 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Header 14-Pin 9A TH Gold 760nm Locking Ramp 4.2mm Pitch 4.2mm H
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Connectors 14 CKT VERT HEADER
Headers & Wire Housings 14 CKT VERT HEADER
Header 4.20mm, D/R, vert, pcb Lock, 14w
RS APAC
PLUG & SOCKET CONN, HEADER, 14POS, 4.2MM;
Headers & Wire Housings MINI-FIT JR HDR 14P 94V-0 30AU
Cross Referenced to MOLEX - Part MOL39-28-9148
CONN, PCB HDR, 14POS, 2ROW, 4.2MM, THT;
Connector, PCB HDR, 14POS, 2ROW, 4.2mm, THT; Pitch Spacing:4.2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039289148
  • 039289148
  • 39-28-9148 .
  • 39289148
  • A-5566-14B2GS-210