HARTING Elektronik 09683535612

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
$ 4.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09683535612.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+113%

CAD Models

Download HARTING Elektronik 09683535612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.652
$ 3.254
Stock
2,198
5,078
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-106507-2
TE Connectivity 1-106507-2 D-Sub Connector Female 25P R/A Boardlock Unshrouded
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663527611
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09683535612 provided by its distributors.

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 09683535612
Conn D-Subminiature F 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
D-Sub Conn, Rcpt, 25Pos, Th; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09683535612

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 68 353 5612
  • 09-68-353-5612
  • 0968-353-5612
  • 9683535612