HARTING Elektronik 09663527611

25 Way Right Angle Through Hole Mount Pcb D-sub Connector Socket, 2.76MM Pitch
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09663527611.

element14 APAC

Datasheet1 page0 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.72%

CAD Models

Download HARTING Elektronik 09663527611 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity3-106507-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of HARTING Elektronik 09663527611 provided by its distributors.

25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Dual Row 25 Position Right Angle Board Lock Female Socket D-Sub Connector
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 09663527611
Standard D Sub Connector, Snap In, Ground Contact, Db, Receptacle, 25, Metal Body, Solder Rohs Compliant: Yes |Harting 09 66 352 7611
D-Sub Standard Female connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
SOCKET, D, PCB, R/A, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 66 352 7611
  • 09-66-352-7611
  • 0966-352-7611
  • 9663527611