Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745783-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745783-4.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-19.32%

CAD Models

Download TE Connectivity 5745783-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 7.81
Stock
14,345
11,235
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5747846-5
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity5745783-5
D Subminiature Connector, 25 Contact(S), Female, 0.108 Inch Pitch, Solder Terminal, #4-40,
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5745783-4 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
D Sub Connector, Standard, 25 Position,; |Te Connectivity Amp 5745783-4.
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Female D-Sub Connector, 25 Pos, RA, Solder, Thru-Hole, Signal
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
The shell size is 3 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
25 MSFL RCPT RA 318 (IN,FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745783-4 | Internal Number: 5745783-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745783-4 .
  • 5745783-4.