NorComp 171-025-203L021

Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-203L021.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+45.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
Norcomp D-Sub Connector, 170 Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
Amphenol164X11789X
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125

Descriptions

Descriptions of NorComp 171-025-203L021 provided by its distributors.

Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, #4-40
D SUB Connector, RCPT, 25POS, DB, SLDR CUP;
CONNECTOR, D-SUB, RCPT 25POS PANEL MOUNT
Receptacle, 25-Pin, Nickel Plated, Steel, 5A, Black, Panel Mount
D SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Con

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-025-203L021.