Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-025-203L001

Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-203L001.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+65.44%

Alternate Parts

Price @ 1000
$ 1.44
$ 3.06
Stock
13,992
5,114
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
-
Mount
Cable
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
AmphenolL77SDBH25S
D Sub Conn, Rcpt, 25Pos, Db, Solder Cup; |Amphenol Communications Solutions L77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Norcomp D-Sub Connector, 170 Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity164533-4
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body

Descriptions

Descriptions of NorComp 171-025-203L001 provided by its distributors.

Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject
Conn D-Sub F 25 POS 1.38mm SolderCup ST Panel Mount 25 Terminal 1 Port
171 Series 25 Position Female Nickel shell Vertical D-Sub Connector
D SUB, RECEPTACLE, SOLDER, STR, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Materi

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc