HARTING Elektronik 09670254707

Harting 09670254707 D-Sub Connector 25 Pins Wire Wrap 1Pc
$ 13.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670254707.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-19.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1757820-3
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
HARTING Elektronik09672254715
PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 6.5A, D-SUB SERIES
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of HARTING Elektronik 09670254707 provided by its distributors.

Harting 09670254707 D-Sub Connector 25 Pins Wire Wrap 1Pc
2.76MM PITCH 25 WAY STRAIGHT PANEL MOUNT FEMALE WIRE WRAP D-SUB CONNECTOR
D-Sub Standard Female connector Wrap termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel Contacts 25
D-Sub Conn, Rcpt, 25Pos, Th; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09670254707
D-Sub socket Temperature range: -55 ... 125 °C Contact material: Ni+Au Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 25 (DB-25) Insulator material: PBT Glass-Fibre-Reinforced Requirement level: 3 (> 50 Mating Cycles) Series: D-Sub Termination: Wire Wrap / Straight Poles: 25 Rated current: 7 A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 025 4707
  • 0967-025-4707
  • 9670254707