HARTING Elektronik 09670155604

Conn D-Subminiature PIN 15 POS 1.37mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
$ 5.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670155604.

element14 APAC

Datasheet3 pages3 years ago
Datasheet1 page0 years ago
Datasheet30 pages24 years ago

Burklin Elektronik

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-31.51%

Alternate Parts

Price @ 1000
$ 5.333
$ 5.478
Stock
3,156
5,614
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Free Hanging
Free Hanging
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09670155604 provided by its distributors.

Conn D-Subminiature PIN 15 POS 1.37mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Tin & Dimple, Da, Plug, 15, Metal, Solder Rohs Compliant: Yes |Harting 09 67 015 5604
D-Sub Standard Male connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
PLUG, D, T&D, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670155604
  • 09 67 015 5604
  • 09 67 015 5604.
  • 09-67-015-5604
  • 0967 015 5604
  • 0967-015-5604
  • 9670155604