Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393483-8

Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
$ 3.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393483-8.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-48.59%

CAD Models

Download TE Connectivity 4-1393483-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-01-06
LTD Date2025-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
TE Connectivity5747841-4
CONN D-SUB PLUG 15POS R/A SLDR / 15 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747841-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09652616712
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712

Descriptions

Descriptions of TE Connectivity 4-1393483-8 provided by its distributors.

Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
D Sub Conn, Plug, 15Pos, Solder; |Amp Te Connectivity 4-1393483-8
TE Connectivity V42254A1115C215 D-Sub Connector Male Unshrouded
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 4-1393483-8
D-Sub Connectors-Standard Density,Plug Solder pad 2 gold wire mounting
V42254A1115C215=SUB D STIFTLEI Solder D-Sub Connector | Part Number: 4-1393483-8 | Internal Number: 4-1393483-8 | Alias Number: V42254A1115C215 | TE Connectivity
PLUG, D SUB, 15WAY; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DA; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jun-2015); Connector Mounting:Cable Mount; Contact Termination:Solder; D Sub Connector Type:Standard; No. of Mating Cycles:250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393483-8.
  • V42254-A1115-C215
  • V42254A1115C215