HARTING Elektronik 09670008476

Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008476
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670008476.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+57.60%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
TE Connectivity167023-1
Connector Accessory, 0.047in Max Cable Dia, Contact, Phosphor Bronze
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of HARTING Elektronik 09670008476 provided by its distributors.

Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008476
Gender of contacts = Female / Contact material = Copper Alloy / Cross-section min. mm² = 0.25 / Cross-section max. mm² = 0.52 / Max. cross-section AWG AWG = 20 / Series = D-Sub
HARTING 09670008476 D Sub Fe Turned Contact_Awg 20, PK 100
D-SUB TURNED FEMALE CONTACT FOR AWG 24-20PL1, D-SUB SERIES
Harting D-Sub, FE AWG 20-24 crimp cont - 09670008476
Socket Contact Gold Crimp 20-24 AWG Machined
D-Sub Standard, , , 1.8mm, 24¡ú 20 awg
D Sub FemaleCrimp Contact 0,25 - 0,52
Contact SKT Crimp ST Cable Mount Bulk
CONN SOCKET 20-24AWG GOLD CRIMP
D SUB CONTACT, SOCKET, 24-20AWG, CRIMP; For Use With:Standard D Sub Connectors; D Sub Contact Type:Socket (Female); Contact Material:-; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 000 8476
  • 09-67-000-8476
  • 0967-000-8476
  • 9670008476