Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC16M1S6

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC16M1S6
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M1S6.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-28.72%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203

Descriptions

Descriptions of Eaton SC16M1S6 provided by its distributors.

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC16M1S6
Female crimp contact, size #16, on a reel, Gold and Tin plating | Souriau-Sunbank by Eaton SC16M-1S6
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel
Connector Accessory, Contact, Copper Alloy
TRIM TRIO CONTACTS 2PC STRIP HYF SOC 18-16
CONN SOCKET 16-18AWG GOLD CRIMP
CIRCULAR CONTACT, SKT, 18-16AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Circular Connectors;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16M-1S6