Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDB25S1ACH3R

D-Sub Conn, Rcpt, 25Pos, Solder; No. Of |Amphenol Communications Solutions L77SDB25S1ACH3R
$ 2.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDB25S1ACH3R.

IHS

Datasheet4 pages0 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-77.60%

CAD Models

Download Amphenol L77SDB25S1ACH3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity1734349-1
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Amphenol 25 Way Straight Through Hole Mount PCB D-sub Connector, Socket
D Sub Connector, Receptacle, 25Pos; No. |Norcomp 182-025-213R181

Descriptions

Descriptions of Amphenol L77SDB25S1ACH3R provided by its distributors.

D-Sub Conn, Rcpt, 25Pos, Solder; No. Of |Amphenol Communications Solutions L77SDB25S1ACH3R
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
D-SUB CONN, RCPT, 25POS, SOLDER; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Conta 01M2357
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 25 Socket, Flash Gold, Bright Tin Shell, M3 Rear Insert, Ground Tab with Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems