TE Connectivity 3-106507-2

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-106507-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+6.26%

CAD Models

Download TE Connectivity 3-106507-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-106507-2
TE Connectivity 1-106507-2 D-Sub Connector Female 25P R/A Boardlock Unshrouded
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 3-106507-2 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder
TE CONNECTIVITY / AMP 3-106507-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DC, Receptacle, 25 Contacts, Metal Body, Solder
Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB25 Pin, TH, Right Angle Body
SOCKET, D, 40-40UNC, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HDP Series; Connector Body Material: Steel Body; Contact Material: Ph
25P.HDP20 REC.ASSY. Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Ampseal Header | 25 Receptacle Cable-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31065072