HARTING Elektronik 09652617712

Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09652617712.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
-48.57%

Alternate Parts

Price @ 1000
$ 3.554
$ 3.774
Stock
1,917
5,210
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity747841-6
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
HARTING Elektronik09682637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of HARTING Elektronik 09652617712 provided by its distributors.

Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
CONNECTORS, D-SUB, STANDARD, DSUB SV ML SSDP STR 15P PL3 GC 4-40
CONN D-SUB PLUG 15POS VERT SLDR
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
Male Pins,Plug 2 15pin Steel 6.5A
Harting DSub Board male stamped
D PLG 15 WAY STR PINS+GND CL 3
D-Sub Conn, Plug, 15Pos, Th; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Da; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09652617712

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 65 261 7712
  • 09-65-261-7712
  • 0965-261-7712