HARTING Elektronik 09652616712

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09652616712.

Burklin Elektronik

Datasheet1 page11 years ago
Datasheet36 pages14 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+76.24%

CAD Models

Download HARTING Elektronik 09652616712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09652227801
D-SUB 15PIN MALE ANGLED 2.54MM PITCH, STAMPED, W/O BOARD LOCKS, M3, PL3
HARTING Elektronik09652627811
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09682637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of HARTING Elektronik 09652616712 provided by its distributors.

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712
Conn D-Subminiature M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Standard D Sub Connector, D Sub Pcb Connectors, Da, Plug, 15, Metal Body, Solder Rohs Compliant: Yes |Harting 09 65 261 6712
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
PLUG, D, PCB, STRAIGHT, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Pl
D-Sub plug Temperature range: -55 ... +125 °C Contact material: Ni+Au Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 25 (DB-25) Insulator material: PBT Glass-Fibre-Reinforced Requirement level: 2 (> 200 Mating Cycles) Series: D-Sub Termination: Solder PCB THT / Straight Poles: 25 Rated current: 6 A Rated voltage: 125 VAC

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 65 261 6712
  • 09-65-261-6712
  • 0965 261 6712
  • 0965-261-6712
  • 9652616712