TE Connectivity 5747841-6

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
$ 3.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747841-6.

Inventory History

3 month trend:
-20.99%

CAD Models

Download TE Connectivity 5747841-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

HARTING Elektronik09682637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L717TSAH15POL2RM8
Amphenol Communications SolutionsL777SDA15POL2
Standard D Sub Connector, Sd Series, Da, Plug, 15, Steel Body, Through Hole
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
Conn, D-Sub, Standard, Pl, 15Pos; |Norcomp 182-015-113R181

Descriptions

Descriptions of TE Connectivity 5747841-6 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 5747841-6.
Connector D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity 5747841-6 D-Sub Plug Male Front Metal Shell 15-Pin Unshrouded
HD20 Series 15 Position Right Angle Plug Board Mount D-Sub Connector
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747841-6
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Contact Materi
15 MSFL PLUG RA 318 (SL,FM,BL) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747841-6 | Internal Number: 5747841-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747841-6.