Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717TSAG15POL2RM8

D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TSAG15POL2RM8.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+13.17%

CAD Models

Download Amphenol L717TSAG15POL2RM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder
AmphenolDLS2XS4AA35X
D-SUB 15-pos. Socket Solder Pin stamped Contacts Threaded rear spacer Quality class 3 UNC 4-40
AmphenolDLS1XP5AK40X
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717TSAG15POL2RM8 provided by its distributors.

D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
AMPHENOL L717TSAG15POL2RM8 CONNECTOR, D SUB, PLUG, 15POS
CONNECTOR, D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: TS Series; Connector Body Material: Metal Body; Contact Material: -; Contact Plati
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems