HARTING Elektronik 09454521902

Rectangular Connector Adapter, 1 Contacts(Side1), 1 Contacts(Side2), Panel Mount, Female-Female
$ 19.249
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09454521902.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port Frame
Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
USB-A (USB TYPE-A),Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 2 18
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
AmphenolMUSBC21130
USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
AmphenolMUSBC41130
USB Connector, 4+4 Contact(s), Female, Right Angle, Screw Terminal, #4-40 Unc, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09454521902 provided by its distributors.

Rectangular Connector Adapter, 1 Contacts(Side1), 1 Contacts(Side2), Panel Mount, Female-Female
COUPLER, IN LINE, USB 3.0 A, JACK-JACK, 9POS; Connector Type: Adapter, In-Line; Connector Type A: USB 3.0 A; Connector Type B: USB 3.0 A; Product Range: -; Convert From Gender: Jack; Convert From Positions 45W0120
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Series = Har-port / Connector Type A = USB 3.0 A Socket / Connector Type B = USB 3.0 A Socket / Panel Cut Out Diameter mm = 22.3 / Panel Thickness Max. mm = 5

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 452 1902
  • 09-45-452-1902
  • 0945-452-1902
  • 9454521902