Molex 48406-0003

USB Stacked Connector, USB 3.0, USB Type A, 9 Positions, Gold, Right Angle, Copper Alloy
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48406-0003.

Upverter

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+35.55%

CAD Models

Download Molex 48406-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.604
$ 2.08
$ 2.08
Stock
380,706
24,436
24,436
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Female
Female
Female
Number of Ports
2
2
2
Number of Contacts
18
-
-
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.8 A
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 48406-0003 provided by its distributors.

USB Stacked Connector, USB 3.0, USB Type A, 9 Positions, Gold, Right Angle, Copper Alloy
Conn USB 3.0 Type A RCP 9/9 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Molex 48406-0003 USB Connectors USB 3.0 F/A Std Ra Receptacle Stacked 15U
Universal Serial Bus (USB 3.0) I/O Receptacle, Dual Port Stacked, Right-Angle, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 4.13mm
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 2 / Positions = 18 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Radial Leads / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04840-60003
  • 048406-0003
  • 0484060003
  • 48406-0003.
  • 484060003