Amphenol MUSBC41130

USB Connector, 4+4 Contact(s), Female, Right Angle, Screw Terminal, #4-40 Unc, Receptacle
$ 24.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBC41130.

Newark

Datasheet3 pages19 years ago

Master Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port Frame
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A (USB TYPE-A),Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 2 18
TE Connectivity5787745-4
Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray

Descriptions

Descriptions of Amphenol MUSBC41130 provided by its distributors.

USB Connector, 4+4 Contact(s), Female, Right Angle, Screw Terminal, #4-40 Unc, Receptacle
Conn USB 2.0 Type A RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive
Rugged USB 2.0, Input Output Connector, Type A, Stiacked, Right Angle on PCB with Terminal Blocks, 4 Position, With Rear Shield, Unified Thread, no dust cover
STACKED USB CONN, 2.0 TYPE A, R/A, 8POS; USB Connector Type: USB Type A; USB Standard: USB 2.0; No. of Positions: 8Positions; Orientation: Right Angle; Contact Material: Phosphor Bronze; Contact Plating: Gold

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-C411-30