Amphenol MUSBC21130

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
$ 26.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBC21130.

Newark

Datasheet2 pages19 years ago
Datasheet3 pages10 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connectors A TYPE RECEPTACLE ST ACKED BLACK
USB-A (USB TYPE-A),Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 2 18
USB Connectors A TYPE RECEPTACLE ST ACKD WHITE 30 GOLD

Descriptions

Descriptions of Amphenol MUSBC21130 provided by its distributors.

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
Conn USB 2.0 Type A RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive
Harsh Environment USB Connectors USB RECPT,ON PCB, RA IP67,DUAL A,CBL HDER
Rugged USB 2.0, Input Output Connector, Type A, Stacked, Right Angle on PCB with Right Angle Cable Header, 4 Position, with Rear Shield, Unified Thread, no dust cover
USB TYPE A, RECEPTACLE, DUAL; Connector Type:USB; Series:MUSB; Gender:Receptacle; No. of Contacts:8; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-C211-30