Molex 48409-0003

Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48409-0003.

Sager Electronics

Datasheet2 pages12 years ago

Molex

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-16.69%

CAD Models

Download Molex 48409-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

USB Stacked Connector, USB 3.0, USB Type A, 9 Positions, Gold, Right Angle, Copper Alloy
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Connectors STACKED USB 3.030u 9 P 2.15MM A SOCKET
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 48409-0003 provided by its distributors.

Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
Avnet Japan
USB Connector, 9+9 Contact(s), Female, Straight, Solder Terminal, Receptacle
Universal Serial Bus (USB 3.0) I/O Receptacle, Dual Port Stacked, Vertical, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 2 / Positions = 18 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85
STACKED USB CONN, 3.0, USB TYPE A, 9POS; USB Connector Type:USB Type A; USB Standard:USB 3.0; No. of Positions:9Ways; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:48409 Series; SVHC:No SVHC (15-Jan-2018); Connector Mounting:PCB Mount; Connector Type:USB 3.0 A; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:18Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048409-0003
  • 0484090003
  • 48409-0003.
  • 48409-0003..
  • 484090003