HARTING Elektronik 09451151520

Modular Connectors / Ethernet Connectors RJI DATA 3A METAL
$ 35.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09451151520.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+13.27%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity205838-1
CPC Series 2 Free Hanging Plug 8 Position Circular Plastic Connector
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity174044-2
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of HARTING Elektronik 09451151520 provided by its distributors.

Modular Connectors / Ethernet Connectors RJI DATA 3A METAL
RJ Connector, 8 Contact(s), Male, IDC Terminal, Locking, Plug
RJ45 Cable connector RJ45 Piercing termination Size Hanreg 3 A Contacts 8 Conductor cross-section
CAT6A RJ45 CONNECTOR PLUG UTP STRAIGHT CABLE MOUNT
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451151520
Harting Han3A RJ45 GL Cat6A plug 8p met - 09451151520
Han 3A RJ45 Cat6A Gigalink Metal Hood Straight
连接器, RJ45 连接器, 公, 8P8C, 1端口, IDC;
Rj45 Conn, Plug, 8P8C, 1Port, Idc; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip65, Ip67; Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451151520

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 115 1520
  • 09-45-115-1520
  • 0945-115-1520
  • 9451151520