TE Connectivity 174044-2

CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174044-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity 174044-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1318115-4
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1318114-4
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1903130-4
Rectangular Connector Housings; 1-1903130-4; TE CONNECTIVITY; 2; 8; Black; Straight
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT

Descriptions

Descriptions of TE Connectivity 174044-2 provided by its distributors.

CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 174044-2; TE CONNECTIVITY; Black; 8; Yes; 18.4912 mm
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
PLUG HOUSING, 8 WAY; Gender: Plug; No. of Contacts: 8; No. of Rows: 2; Pitch Spacing: 2.5mm; Contact Gender: Socket; Connector Mounting: Cable; Current Rating: 8A; De-mating Force: 10N; Insulation Resistance: 100ohm; No. of Ways:
040 MLC PLUG HSG 8P BLACK Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Board Wire-to-Device Number of Positions: 8 Housing for Female Terminals 1 mm .039" Wire-to-Board | Multilock & Connector Housing | Part Number: 174044-2 | Internal Number: 174044-2 | TE Connectivity
Lockable = Yes / Pitch mm = 2.5 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 8 / Housing Colour = Black / A mm = 18.9 / Series = Multilock / B mm = 18.5 / Rows = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty