Molex 39-01-3089

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3089.

Sager Electronics

Datasheet2 pages4 years ago

Newark

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
+28.39%

CAD Models

Download Molex 39-01-3089 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.201
$ 0.201
Stock
274,479
387,564
387,564
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
TE Connectivity2029096-6
Board Connector, 6 Contact(s), 2 Row(s), Male, Wire Terminal, Blue Insulator, Plug
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-01-3089 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 8 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Rectangular Connector Housings; 39013089; MOLEX; 2; 8; 8; Natural
Mini-Fit Jr.™ Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 8 Circuits
Molex Connector housing, 8road, 4.2mmPitch, 2line
MINI-FIT JR. SERIES 4.2MM PITCH 8 WAY 2ROW MALE STRAIGHT PCB HOUSING 5559
Headers & Wire Housings MINI-FIT JR PLG 08P 94V-0 FREE
CONNECTOR HOUSING, PLUG, 8POS; PRODUCT R
MOLEX 39-01-3089 MiniFitJrPlg FreeHng /DH V-0 8Ckt
Housing Rectangular Connectors Housings RoHS
Headers&Wire Housings 8 CKT PLUG HOUSING
Housing Pin Plug 8 Circuit Positions
8 Position Mini-Fit Jr. Plug Housing
CONN HOUSING, PLUG, 8POS, 4.2MM, NATURAL;
Female Housing 8-pole 2-row V-0 N
REC PR Conn 8 Cont CrpTermPlug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013089
  • 039013089
  • 39-01-3089.
  • 3901-3089
  • 39013089
  • 5559-08P1-210