Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205838-1

TE Connectivity 205838-1 Circular Connector Plug Male Unshrouded 11-8
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205838-1.

Newark

Datasheet51 pages19 years ago
Datasheet3 pages12 years ago

TE Connectivity

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+37.97%

CAD Models

Download TE Connectivity 205838-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
ConnCircular PIN 6 POS SolderCup STCable Mount 6 Terminal 1 Port
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors

Descriptions

Descriptions of TE Connectivity 205838-1 provided by its distributors.

TE Connectivity 205838-1 Circular Connector Plug Male Unshrouded 11-8
CIRCULAR CONNECTOR, PLUG, 11-8, CABLE; Product Range: CPC Series 2; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Th
CPC PLUG ASSEMBLY SIZE 11-8 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 205838-1 | Internal Number: 205838-1 | Alias Number: AMPS-0-0205838-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205838-1.