HARTING Elektronik 09330242748

Rectangular Connector, Socket Insert, 24B, 24+PE, 14-26AWG, Han Es Press Series
$ 33.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330242748.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09330242748 provided by its distributors.

RECTANGULAR CONNECTOR, SOCKET INSERT, 24B, 24+PE, 14-26AWG, HAN ES PRESS SERIES
Han 24ES Press 24 Position Female Size 24B Cage Clamp Terminal Connector
Socket contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09330242748
Conn Rectangular F 24 POS Crimp ST Panel Mount
Rectangular Connector, 25 Contact(s), Female
Female Insert 24P 16A 600V 26-14 AWG
Han 24ES Press female insert (marked 1-24)
Harting Han 24ES Press - F - 09330242748
HARTING , Han ES Press, , , M3 x 10
Rectangular Connector Insert,16 A
Heavy Duty Insert, Rcpt, 24Pos, 14Awg; Product Range:Han 6Es Press Series; No. Of Contacts:24Contacts; Rectangular Shell Size:24B; Gender:Receptacle; Heavy Duty Contact Type:Cage Clamp Socket; Current Rating:16A Rohs Compliant: Yes |Harting 09330242748
Series = Han ES Press / For Shell Size = 24B / Positions = 24 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Cage Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 024 2748
  • 0933-024-2748