Descriptions of Molex 52207-0833 provided by its distributors.
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Molex 522070833 Slider Easy-on FFC/FPC Connector 8 Pin 1mm Pitch
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Connector, Ffc/Fpc, 8Pos, 1Row, 1Mm; |Molex 52207-0833
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 8 Circuits, Tin-Silver-Bismuth Plating
Easy-On 52207 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -40C~85C 1A 125V 39.4muin 1.00mum
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 8 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 52207