Descriptions of Molex 52207-1033 provided by its distributors.
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 10 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row
Poles = 10 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 52207