Molex 52207-0433

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0433.

IHS

Datasheet5 pages8 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-2.50%

CAD Models

Download Molex 52207-0433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.499
$ 0.499
Stock
297,697
1,682,399
1,682,399
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
4
4
4
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsSLW4R-1C7LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA Thru-Hole Tray
AmphenolSLW4S-1C7LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsHFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 4 Circuits
BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 4 Circuits

Descriptions

Descriptions of Molex 52207-0433 provided by its distributors.

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Molex 522070433 Easy-on FFC/FPC Connector 4 Pins 1mm Pitch 2.7mm Ht
SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Molex FPC Connector, Easy-On Series, Single Row, Solder, 1mm Pitch, 4-Pin
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row;
Poles = 4 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage VAC = 125 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070433
  • 52207-0433.
  • 522070433