Descriptions of HARTING Elektronik 09330162701 provided by its distributors.
Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330162701
Variable Inductor, 0.045uH Min, 0.058uH Max, Carbonyl-Core, Unshielded
HAN E 16 Position Female Insert 600 V Screw Terminal Connector
Harting 09 33 016 2701 Han® 16 E Female Screw Terminal 0.75-2.5mm²
Han Power Connector Inserts HAN E 16P F SCREW SCREW TERMINATION
Conn Rectangular F 16Power/2Ground POS Screw ST Panel Mount
Han E Series Connector Insert, Female, 16 Way, 16A, 500 V
Han 16E female screw terminal insert (marked 1-16)
Rectangular Connector, 17 Contact(s), Female, Plug
Screw Female Insert 16P 16A 500V
Plug housing, 16 B Size: 16B Thread: M25
Heavy Duty Power Connectors HAN E 16P F
Harting Han 16E-bu-s - 09330162701
Rectangular Connector Insert,16 A
Heavy Duty Connector Insert, 16+Pe Signal, Han E Series, 17, 2, Receptacle, 16B, Pin Rohs Compliant: Yes |Harting 0933 016 2701
POWER CONNECTOR INSERT; FEMALE; 16
INSERT FEMALE 16POS+1GND SCREW
SOCKET, HAN16E, 16WAY; Product Range: Han E Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 16A; S