Descriptions of HARTING Elektronik 09330062702 provided by its distributors.
Heavy Duty Connector, 6+PE, Less Contacts, Han E Series, Insert, 7 Contacts, 6B, Receptacle
Socket contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09330062702
HAN 6 Series 6 Position 16 AMP Female Insert Crimp Connector
Han Power Connector Inserts HAN E 6P FEMALE CRMP ORDER CONTACTS SEP
Harting 09 33 006 2702 Han® 6 E Female Crimp Terminal 0.14-4mm²
HAN E SERIES CONNECTOR INSERT, FEMALE, 6 WAY, 16A, 500 V
Harting Han 6E Insert Female Crimp - 09330062702
Crimp Female Insert 6P 16A 500V
Conn Rectangular F 6 POS Crimp ST Panel Mount
Rectangular Connector, 7 Contact(s), Female
HARTING 09330062702 ヘビーデューティパワーコネクタインサート
insert Size 6 B female 16 A 500 V
INSERT, FEMALE, HAN6E, CRIMP; Product Range: Han E Series; Heavy Duty Connector Type: Insert; No. of Contacts: 7 Contacts; Rectangular Shell Size: 6B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Su
Series = Han E / For Shell Size = 6B / Positions = 6 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector