HARTING Elektronik 09330006223

CONTACT, FEMALE, 14AWG, CRIMP; Series: Ha; Series: Han Q; Contact Plating: Gold; Material: Copper;
$ 4.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006223.

IHS

Datasheet2 pages2 years ago

Farnell

HQonline

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.74%

Alternate Parts

Price @ 1000
$ 4.729
$ 0.456
Stock
17,103
174,938
Authorized Distributors
6
6
Connector Type
Rectangular, Signal
Crimp, Rectangular
Number of Contacts
-
1
Mount
Socket
Socket
Termination
Crimp
Crimp
Contact Material
Copper
Silver
Contact Plating
Gold
Silver
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09330006223 provided by its distributors.

CONTACT, FEMALE, 14AWG, CRIMP; Series:Ha; Series:Han Q; Contact Plating:Gold; Material:Copper;
Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 09330006223
Heavy Duty Power Connectors FEMALE CONTACT STD GOLD PLATED
HARTING 9330006223 HAN E F CRIMP CONTACT,AU 2.5 MM / 14AWG,
HAN E FEMALE CONTACT AWG 14 (2.5MM2) GOLD, HAN E SERIES
Contact Crimp Socket Copper Alloy 14 AWG
Contact SKT Crimp ST Cable Mount 14AWG
CONTACT H.D. CRIMP SOCKET 14AWG
CONTACT FEM.DORE A SERT.2,5 MM
Contact; Connector Type:Contact; Gender:Female; Series:Han Q; Contact Plating:Gold; Wire Size (AWG):14; Contact Current:16A ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006223
  • 09 33 000 6223
  • 09 33 000 6223.
  • 09-33-000-6223
  • 0933-000-6223
  • 9330006223