HARTING Elektronik 09330006202

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 09330006202
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006202.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+0.53%

Alternate Parts

Price @ 1000
$ 0.445
$ 4.729
Stock
175,153
17,212
Authorized Distributors
6
6
Connector Type
Crimp, Rectangular
Rectangular, Signal
Number of Contacts
1
-
Mount
Socket
Socket
Termination
Crimp
Crimp
Contact Material
Silver
Copper
Contact Plating
Silver
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09330006202 provided by its distributors.

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 09330006202
Rectangular Power Contact, Han E Series, Silver Plated Contacts, Copper, Socket, Crimp, 14 Awg Rohs Compliant: Yes |Harting 09 33 000 6202
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 2.5 / Max. cross-section AWG AWG = 14 / Series = Han E® / Rated current = 16
CONTACT, HAN E, 14 AWG, CRIMP, PK10; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper; Contact Plating: Silver Plated

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006202
  • 09 33 000 6202
  • 09-33-000-6202
  • 0933-000-6202
  • 9330006202